
2-2350224-9 | |
|---|---|
DigiKey Part Number | 17-2-2350224-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350224-9 |
Description | CONN PLUG HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2350224-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩336.30000 | ₩3,363 |
| 25 | ₩314.92000 | ₩7,873 |
| 50 | ₩300.26000 | ₩15,013 |
| 100 | ₩285.73000 | ₩28,573 |
| 250 | ₩267.84400 | ₩66,961 |
| 500 | ₩255.03400 | ₩127,517 |
| 1,700 | ₩233.89765 | ₩397,626 |
| 3,400 | ₩222.72382 | ₩757,261 |