Parametric Equivalent
Parametric Equivalent



2-2308341-2 | |
|---|---|
DigiKey Part Number | A125282-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308341-2 |
Description | CONN BACKSHELL 15POS 135DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 135° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308341-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 135° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩90,919.00000 | ₩90,919 |
| 10 | ₩77,274.10000 | ₩772,741 |
| 25 | ₩72,438.52000 | ₩1,810,963 |
| 50 | ₩68,984.02000 | ₩3,449,201 |
| 100 | ₩65,694.92000 | ₩6,569,492 |
| 250 | ₩61,588.26400 | ₩15,397,066 |

