


2-2308340-1 | |
|---|---|
DigiKey Part Number | A125349-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308340-1 |
Description | CONN BACKSHELL 9/15P 135DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 135° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 135° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩80,889.00000 | ₩80,889 |
| 10 | ₩68,759.30000 | ₩687,593 |
| 25 | ₩64,456.04000 | ₩1,611,401 |
| 50 | ₩64,352.70000 | ₩3,217,635 |
