24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
2-1986711-4
2-1986711-4

2-1986711-4

DigiKey Part Number
A104576-ND
Manufacturer
Manufacturer Product Number
2-1986711-4
Description
TERM BLK 24P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1986711-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
24
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 86 View Now
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩80,033.00000₩80,033
10₩58,409.30000₩584,093
25₩52,946.64000₩1,323,666
50₩49,760.00000₩2,488,000
100₩47,242.98000₩4,724,298
250₩44,736.90800₩11,184,227
Manufacturers Standard Package

Other Suppliers on DigiKey

86In Stock
Ships from WEC