



1986711-8 | |
|---|---|
DigiKey Part Number | A104560-ND |
Manufacturer | |
Manufacturer Product Number | 1986711-8 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986711-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩25,837.00000 | ₩25,837 |
| 10 | ₩18,403.70000 | ₩184,037 |
| 25 | ₩16,373.44000 | ₩409,336 |
| 50 | ₩15,157.74000 | ₩757,887 |
| 100 | ₩14,180.84000 | ₩1,418,084 |
| 300 | ₩13,031.18667 | ₩3,909,356 |
| 500 | ₩12,630.27200 | ₩6,315,136 |
| 1,000 | ₩12,192.74600 | ₩12,192,746 |