



1986711-7 | |
|---|---|
DigiKey Part Number | A104559-ND |
Manufacturer | |
Manufacturer Product Number | 1986711-7 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986711-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩22,963.00000 | ₩22,963 |
| 10 | ₩16,333.70000 | ₩163,337 |
| 25 | ₩14,505.24000 | ₩362,631 |
| 50 | ₩13,407.88000 | ₩670,394 |
| 100 | ₩12,523.93000 | ₩1,252,393 |
| 300 | ₩11,481.54333 | ₩3,444,463 |
| 500 | ₩11,117.49400 | ₩5,558,747 |
| 1,000 | ₩10,719.80800 | ₩10,719,808 |