
1932123-2 | |
|---|---|
DigiKey Part Number | 1932123-2-ND |
Manufacturer | |
Manufacturer Product Number | 1932123-2 |
Description | CONN PLUG 8POS 2.50MM PCB SLDR |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |