
1924337-2 | |
|---|---|
DigiKey Part Number | 17-1924337-2-ND |
Manufacturer | |
Manufacturer Product Number | 1924337-2 |
Description | SHIELD ASSEMBLY, 54 POSN, 0.64MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For |
Datasheet | Datasheet |
EDA/CAD Models | 1924337-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 54 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₩3,019.75556 | ₩679,445 |