
1871540-1 | |
|---|---|
DigiKey Part Number | 1871540-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1871540-1 |
Description | CONN SPRING PISTON 2POS SMD |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |