1744489-9 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 50
Unit Price: ₩1,376.00000
Datasheet
Connector Header Through Hole 9 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744489-9

DigiKey Part Number
A116537-ND
Manufacturer
Manufacturer Product Number
1744489-9
Description
CONN HEADER VERT 9POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1744489-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.127" (3.22mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Glow Wire Compliant
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026. 9. 25.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
8,000₩620.07175₩4,960,574
Manufacturers Standard Package