
1744340-1 | |
|---|---|
DigiKey Part Number | A104366-ND |
Manufacturer | |
Manufacturer Product Number | 1744340-1 |
Description | TERM BLADE NON-GEND TIN |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1744340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
