16 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174046-1

DigiKey Part Number
174046-1-ND
Manufacturer
Manufacturer Product Number
174046-1
Description
CONN PLUG HSG 16POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174046-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,879
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩2,263.00000₩2,263
10₩1,926.30000₩19,263
25₩1,805.80000₩45,145
50₩1,719.60000₩85,980
100₩1,637.50000₩163,750
300₩1,515.19333₩454,558
500₩1,461.53200₩730,766
1,000₩1,391.77400₩1,391,774
2,500₩1,304.66560₩3,261,664
Manufacturers Standard Package