
1735164-1 | |
|---|---|
DigiKey Part Number | A108941-ND |
Manufacturer | |
Manufacturer Product Number | 1735164-1 |
Description | CONN SAS RCPT 29POS SLD PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735164-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |


