



1734742-6 | |
|---|---|
DigiKey Part Number | A101287TR-ND - Tape & Reel (TR) A101287CT-ND - Cut Tape (CT) A101287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734742-6 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734742-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,116.00000 | ₩1,116 |
| 10 | ₩943.30000 | ₩9,433 |
| 25 | ₩883.64000 | ₩22,091 |
| 50 | ₩841.14000 | ₩42,057 |
| 100 | ₩800.94000 | ₩80,094 |
| 250 | ₩750.76400 | ₩187,691 |
| 500 | ₩714.89800 | ₩357,449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩680.74400 | ₩680,744 |
| 2,000 | ₩648.24200 | ₩1,296,484 |
| 3,000 | ₩629.96233 | ₩1,889,887 |
| 5,000 | ₩607.66440 | ₩3,038,322 |
| 7,000 | ₩593.41457 | ₩4,153,902 |
| 10,000 | ₩578.67680 | ₩5,786,768 |



