Direct

166054-1 | |
|---|---|
DigiKey Part Number | A99329TR-ND - Tape & Reel (TR) A99329CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166054-1 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166054-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 DF | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩366.90000 | ₩3,669 |
| 25 | ₩343.68000 | ₩8,592 |
| 50 | ₩327.46000 | ₩16,373 |
| 100 | ₩311.72000 | ₩31,172 |
| 250 | ₩292.24400 | ₩73,061 |
| 500 | ₩278.24200 | ₩139,121 |
| 1,000 | ₩264.95600 | ₩264,956 |
| 2,500 | ₩248.35040 | ₩620,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₩226.11928 | ₩2,826,491 |
| 25,000 | ₩215.33088 | ₩5,383,272 |
| 37,500 | ₩209.26173 | ₩7,847,315 |
| 62,500 | ₩201.86080 | ₩12,616,300 |























