
1658538-2 | |
|---|---|
DigiKey Part Number | A31906TR-ND - Tape & Reel (TR) A31906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658538-2 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658538-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩351.60000 | ₩3,516 |
| 25 | ₩329.00000 | ₩8,225 |
| 50 | ₩313.10000 | ₩15,655 |
| 100 | ₩298.27000 | ₩29,827 |
| 250 | ₩279.46400 | ₩69,866 |
| 500 | ₩266.13400 | ₩133,067 |
| 1,000 | ₩253.39900 | ₩253,399 |
| 2,500 | ₩237.52640 | ₩593,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩219.69310 | ₩2,196,931 |
| 20,000 | ₩209.20940 | ₩4,184,188 |
| 30,000 | ₩203.31307 | ₩6,099,392 |
| 50,000 | ₩196.12088 | ₩9,806,044 |
| 70,000 | ₩191.52500 | ₩13,406,750 |
























