
1648206-2 | |
|---|---|
DigiKey Part Number | 1648206-2-ND |
Manufacturer | |
Manufacturer Product Number | 1648206-2 |
Description | 298-08-01101=SA CONN,SKT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29 (21 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 1648206-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer, Lower | |
Number of Positions | 29 (21 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₩9,318.91111 | ₩838,702 |