Image for 1601793-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601793-1

DigiKey Part Number
1601793-1-ND
Manufacturer
Manufacturer Product Number
1601793-1
Description
CONN MAG TERM 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Crimpband 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1601793-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Crimpband
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
20-24 AWG
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
276,000₩50.92333₩14,054,839