
160101-8 | |
|---|---|
DigiKey Part Number | 160101-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160101-8 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
