



1456985-4 | |
|---|---|
DigiKey Part Number | A127990-ND |
Manufacturer | |
Manufacturer Product Number | 1456985-4 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456985-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,629.00000 | ₩3,629 |
| 10 | ₩3,084.20000 | ₩30,842 |
| 25 | ₩2,889.88000 | ₩72,247 |
| 50 | ₩2,752.12000 | ₩137,606 |
| 100 | ₩2,620.54000 | ₩262,054 |
| 250 | ₩2,456.33600 | ₩614,084 |
| 900 | ₩2,244.08222 | ₩2,019,674 |
| 1,800 | ₩2,137.02944 | ₩3,846,653 |
| 2,700 | ₩2,076.79481 | ₩5,607,346 |