
1374737-2 | |
|---|---|
DigiKey Part Number | 2266-1374737-2-ND |
Manufacturer | |
Manufacturer Product Number | 1374737-2 |
Description | STRAIN RELIEF FOR LC CONNECTORS |
Customer Reference | |
Detailed Description | Connector Strain Relief For LC Connectors |
Datasheet | Datasheet |
Category | Specifications Angled, 1.46" (37.00mm) Length |
Manufacturer TE Connectivity AMP Connectors | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Beige |
Part Status Active | Material Flammability Rating UL94 V-0 |
Accessory Type Strain Relief | Base Product Number |
For Use With/Related Products LC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | ₩3,028.20000 | ₩105,987 |
| 210 | ₩2,969.40000 | ₩623,574 |
| 350 | ₩2,910.60000 | ₩1,018,710 |
| 700 | ₩2,866.50000 | ₩2,006,550 |