
136559-2 | |
|---|---|
DigiKey Part Number | 136559-2-ND |
Manufacturer | |
Manufacturer Product Number | 136559-2 |
Description | CONN TERM FOIL FLAT CONTACT TIN |
Customer Reference | |
Detailed Description | Terminal Foil Connector Flat Contact Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Contact | |
Foil Crimp Area | - | |
Length - Overall | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |