
1123283-5 | |
|---|---|
DigiKey Part Number | 1123283-5-ND |
Manufacturer | |
Manufacturer Product Number | 1123283-5 |
Description | CONN SCA-2 PLUG 40POS R/A SOLDER |
Customer Reference | |
Detailed Description | 40 Position Plug Connector SCA-2 Board Edge, Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1123283-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |