



1-967624-6 | |
|---|---|
DigiKey Part Number | 17-1-967624-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-967624-6 |
Description | JUN-POW-TIM HSG 18P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967624-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,140.00000 | ₩2,140 |
| 10 | ₩1,814.70000 | ₩18,147 |
| 25 | ₩1,701.24000 | ₩42,531 |
| 50 | ₩1,619.92000 | ₩80,996 |
| 100 | ₩1,542.41000 | ₩154,241 |
| 250 | ₩1,445.75600 | ₩361,439 |
| 500 | ₩1,376.68400 | ₩688,342 |
| 1,000 | ₩1,310.96100 | ₩1,310,961 |
| 3,000 | ₩1,213.21500 | ₩3,639,645 |
