



1-796949-0 | |
|---|---|
DigiKey Part Number | 1-796949-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-796949-0 |
Description | TERM BLK 10P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796949-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,680.00000 | ₩11,680 |
| 10 | ₩8,286.10000 | ₩82,861 |
| 25 | ₩7,293.00000 | ₩182,325 |
| 50 | ₩6,685.14000 | ₩334,257 |
| 100 | ₩6,188.58000 | ₩618,858 |
| 300 | ₩5,595.25667 | ₩1,678,577 |
| 500 | ₩5,386.02400 | ₩2,693,012 |
| 1,000 | ₩5,156.21400 | ₩5,156,214 |