1-390261-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 4,145
Unit Price: ₩428.00000
Datasheet

Similar


CNC Tech
In Stock: 3,375
Unit Price: ₩612.00000
Datasheet

Similar


Adam Tech
In Stock: 12,520
Unit Price: ₩290.00000
Datasheet
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-390261-6

DigiKey Part Number
A100208-ND
Manufacturer
Manufacturer Product Number
1-390261-6
Description
CONN IC DIP SOCKET 20POS TIN
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-390261-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Material - Post
Phosphor Bronze
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
-
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes