
1-331421-1 | |
|---|---|
DigiKey Part Number | A134952-ND |
Manufacturer | |
Manufacturer Product Number | 1-331421-1 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331421-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 1.907" (48.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.443" (11.25mm) | |
Material - Insulation | - | |
Base Product Number |

