Image for 1-331357-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-331357-3

DigiKey Part Number
1-331357-3-ND
Manufacturer
Manufacturer Product Number
1-331357-3
Description
CONN PIN CONTACT BNC SOLDER GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Gold Solder BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Group
-
Center Conductor Diameter
0.039" (0.99mm)
Wire Gauge
-
Contact Termination
Solder
Pin or Socket
Pin
Type
BNC
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
500₩3,687.13000₩1,843,565
Manufacturers Standard Package