
1-320551-8 | |
|---|---|
DigiKey Part Number | A134933TR-ND - Tape & Reel (TR) A134933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-320551-8 |
Description | CONN RING CIRC 18AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320551-8 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Insulation Restriction |
Part Status Active | Color Red, White Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.056" ~ 0.110" (1.42mm ~ 2.79mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.906" (23.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,498.00000 | ₩2,498 |
| 10 | ₩2,127.70000 | ₩21,277 |
| 25 | ₩1,994.40000 | ₩49,860 |
| 50 | ₩1,899.16000 | ₩94,958 |
| 100 | ₩1,808.31000 | ₩180,831 |
| 250 | ₩1,695.04000 | ₩423,760 |
| 500 | ₩1,614.08400 | ₩807,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,523.65620 | ₩7,618,281 |









