2 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.197" (5.00mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.197" (5.00mm) Through Hole, Kinked Pin
1-2834014-2
1-2834014-2

1-2834014-2

DigiKey Part Number
A123821-ND
Manufacturer
Manufacturer Product Number
1-2834014-2
Description
TERM BLOCK 2POS 5MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.197" (5.00mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
1-2834014-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal and Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,404
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,421.00000₩1,421
10₩1,045.60000₩10,456
25₩910.56000₩22,764
50₩821.00000₩41,050
100₩743.17000₩74,317
250₩658.78000₩164,695
931₩570.66488₩531,289
1,862₩537.15575₩1,000,184
5,586₩498.02059₩2,781,943
Manufacturers Standard Package