



1-282841-7 | |
|---|---|
DigiKey Part Number | A134909-ND |
Manufacturer | |
Manufacturer Product Number | 1-282841-7 |
Description | TERM BLK 14P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282841-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,379.00000 | ₩20,379 |
| 10 | ₩14,486.90000 | ₩144,869 |
| 25 | ₩12,843.16000 | ₩321,079 |
| 50 | ₩11,853.70000 | ₩592,685 |
| 100 | ₩11,054.45000 | ₩1,105,445 |
| 250 | ₩10,243.20400 | ₩2,560,801 |
| 500 | ₩9,779.73400 | ₩4,889,867 |
| 1,000 | ₩9,418.60000 | ₩9,418,600 |