



1-282836-1 | |
|---|---|
DigiKey Part Number | A134897-ND |
Manufacturer | |
Manufacturer Product Number | 1-282836-1 |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282836-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,619.00000 | ₩11,619 |
| 10 | ₩8,243.30000 | ₩82,433 |
| 25 | ₩7,255.08000 | ₩181,377 |
| 50 | ₩6,649.98000 | ₩332,499 |
| 100 | ₩6,155.56000 | ₩615,556 |
| 300 | ₩5,564.78000 | ₩1,669,434 |
| 500 | ₩5,356.45600 | ₩2,678,228 |
| 1,000 | ₩5,127.62600 | ₩5,127,626 |