16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Taking Commercial Drone Reliability to New Heights

1-2314915-6

DigiKey Part Number
17-1-2314915-6-ND
Manufacturer
Manufacturer Product Number
1-2314915-6
Description
16P,2MM,B-B,REC,DRHZ,2.1,SN,TB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
1-2314915-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.161" (4.10mm)
Part Status
Active
Contact Length - Post
0.083" (2.11mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,102
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩3,409.00000₩3,409
35₩2,651.80000₩92,813
105₩2,453.64762₩257,633
525₩2,190.14476₩1,149,826
1,015₩2,090.61478₩2,121,974
5,005₩1,868.18142₩9,350,248
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.