


1-2308342-4 | |
|---|---|
DigiKey Part Number | A125363-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308342-4 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩106,573.00000 | ₩106,573 |
| 10 | ₩90,590.60000 | ₩905,906 |
| 25 | ₩84,921.80000 | ₩2,123,045 |
| 50 | ₩80,872.60000 | ₩4,043,630 |
| 100 | ₩77,017.27000 | ₩7,701,727 |
