


1-2308340-4 | |
|---|---|
DigiKey Part Number | A125344-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308340-4 |
Description | CONN BACKSHELL 9/15P 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308340-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩84,130.00000 | ₩84,130 |
| 10 | ₩71,509.60000 | ₩715,096 |
| 25 | ₩67,034.20000 | ₩1,675,855 |
| 50 | ₩63,837.18000 | ₩3,191,859 |
| 100 | ₩60,793.65000 | ₩6,079,365 |
| 250 | ₩56,993.29600 | ₩14,248,324 |