
1-215570-0 | |
|---|---|
DigiKey Part Number | A116165TR-ND - Tape & Reel (TR) A116165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215570-0 |
Description | CONN DIP HDR IDC 10POS 28AWG PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-215570-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 28 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 10 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,247.00000 | ₩2,247 |
| 10 | ₩1,915.60000 | ₩19,156 |
| 25 | ₩1,794.80000 | ₩44,870 |
| 50 | ₩1,709.20000 | ₩85,460 |
| 100 | ₩1,627.56000 | ₩162,756 |
| 250 | ₩1,525.56000 | ₩381,390 |
| 500 | ₩1,452.69600 | ₩726,348 |
| 1,000 | ₩1,383.33500 | ₩1,383,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩852.67920 | ₩2,131,698 |
| 5,000 | ₩811.99760 | ₩4,059,988 |
| 7,500 | ₩789.11360 | ₩5,918,352 |
| 12,500 | ₩761.20176 | ₩9,515,022 |
| 17,500 | ₩743.36720 | ₩13,008,926 |
