
1-2106751-4 | |
|---|---|
DigiKey Part Number | A100400TR-ND - Tape & Reel (TR) A100400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106751-4 |
Description | CONN WIRE IDC 4POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106751-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,317.00000 | ₩2,317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₩1,324.70893 | ₩3,709,185 |