



1-1986711-9 | |
|---|---|
DigiKey Part Number | A104571-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-9 |
Description | TERM BLK 19P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-9 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 19 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩65,112.00000 | ₩65,112 |
| 10 | ₩47,249.10000 | ₩472,491 |
| 25 | ₩42,675.52000 | ₩1,066,888 |
| 50 | ₩39,997.38000 | ₩1,999,869 |
| 100 | ₩37,876.17000 | ₩3,787,617 |
| 250 | ₩35,758.69200 | ₩8,939,673 |