



1-1986711-7 | |
|---|---|
DigiKey Part Number | A104569-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-7 |
Description | TERM BLK 17P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-7 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 17 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩50,252.00000 | ₩50,252 |
| 10 | ₩36,231.00000 | ₩362,310 |
| 25 | ₩32,579.32000 | ₩814,483 |
| 50 | ₩30,428.92000 | ₩1,521,446 |
| 100 | ₩28,719.43000 | ₩2,871,943 |
| 250 | ₩27,007.53600 | ₩6,751,884 |
| 500 | ₩26,039.83600 | ₩13,019,918 |