



1-1986711-6 | |
|---|---|
DigiKey Part Number | A104568-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-6 |
Description | TERM BLK 16P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-6 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 16 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩47,637.00000 | ₩47,637 |
| 10 | ₩34,301.70000 | ₩343,017 |
| 25 | ₩30,816.92000 | ₩770,423 |
| 50 | ₩28,762.24000 | ₩1,438,112 |
| 100 | ₩27,127.49000 | ₩2,712,749 |
| 250 | ₩25,489.25600 | ₩6,372,314 |
| 500 | ₩24,562.89400 | ₩12,281,447 |