



1-1986711-5 | |
|---|---|
DigiKey Part Number | A104567-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-5 |
Description | TERM BLK 15P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-5 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 15 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩52,851.00000 | ₩52,851 |
| 10 | ₩38,149.70000 | ₩381,497 |
| 25 | ₩34,334.40000 | ₩858,360 |
| 50 | ₩32,090.12000 | ₩1,604,506 |
| 100 | ₩30,307.08000 | ₩3,030,708 |
| 250 | ₩28,522.51600 | ₩7,130,629 |
| 500 | ₩27,514.70000 | ₩13,757,350 |