



1-1986711-4 | |
|---|---|
DigiKey Part Number | A104566-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-4 |
Description | TERM BLK 14P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-4 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 14 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩49,732.00000 | ₩49,732 |
| 10 | ₩35,845.80000 | ₩358,458 |
| 25 | ₩32,227.72000 | ₩805,693 |
| 50 | ₩30,096.26000 | ₩1,504,813 |
| 100 | ₩28,401.59000 | ₩2,840,159 |
| 250 | ₩26,704.04000 | ₩6,676,010 |
| 500 | ₩25,744.77800 | ₩12,872,389 |