
1-1776293-1 | |
|---|---|
DigiKey Part Number | A111961-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776293-1 |
Description | CONN TERM STRIP 11CIRC 0.315" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776293-1 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc, Non-Hexavalent Chromate |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -35°C ~ 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-2 |
Voltage Rating 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩7,176.52350 | ₩14,353,047 |