
1-1776293-0 | |
|---|---|
DigiKey Part Number | A125223-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776293-0 |
Description | CONN TERM STRIP 10CIRC 0.315" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776293-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -35°C ~ 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,155.00000 | ₩24,155 |
| 10 | ₩17,194.40000 | ₩171,944 |
| 25 | ₩15,282.48000 | ₩382,062 |
| 50 | ₩14,135.60000 | ₩706,780 |
| 100 | ₩13,212.50000 | ₩1,321,250 |
| 250 | ₩12,278.22000 | ₩3,069,555 |
| 500 | ₩11,745.64800 | ₩5,872,824 |
| 1,000 | ₩11,331.25200 | ₩11,331,252 |