
1-1563845-1 | |
|---|---|
DigiKey Part Number | 17-1-1563845-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1563845-1 |
Description | MCON 9.5,CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 7-8 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563845-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 7-8 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩1,738.83750 | ₩1,391,070 |