1-146255-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₩3,004.53127
Datasheet

Similar


Molex
In Stock: 363
Unit Price: ₩2,828.00000
Datasheet

Similar


Molex
In Stock: 249
Unit Price: ₩5,840.00000
Datasheet

Similar


Molex
In Stock: 944
Unit Price: ₩2,523.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 676
Unit Price: ₩3,990.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₩2,133.70813
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₩2,782.00000
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 26 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-146255-3

DigiKey Part Number
1-146255-3-ND
Manufacturer
Manufacturer Product Number
1-146255-3
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes