
MMS43 | |
|---|---|
DigiKey Part Number | MMS43-ND |
Manufacturer | |
Manufacturer Product Number | MMS43 |
Description | SWITCH SLIDE 4P3T 100MA 30V |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MMS43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4P3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 60°C | |
Actuator Material | Polyester | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf | |
Base Product Number |