



JJLV0UT840NOPPRTB | |
|---|---|
DigiKey Part Number | 450-3352-ND |
Manufacturer | |
Manufacturer Product Number | JJLV0UT840NOPPRTB |
Description | SWITCH DETECT SPST-NO 0.005A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style PC Pin |
Series | Operating Force 35gf |
Packaging Tube | Operating Position 0.301" (7.65mm) |
Part Status Active | Pretravel 0.029" (0.75mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 5mA (DC) | Operating Temperature -20°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,590.00000 | ₩1,590 |
| 10 | ₩1,357.60000 | ₩13,576 |
| 70 | ₩1,159.04286 | ₩81,133 |
| 140 | ₩1,093.85714 | ₩153,140 |
| 280 | ₩1,032.53929 | ₩289,111 |
| 560 | ₩975.89286 | ₩546,500 |
| 1,050 | ₩928.72381 | ₩975,160 |
| 2,520 | ₩869.88095 | ₩2,192,100 |
| 5,040 | ₩828.87956 | ₩4,177,553 |