



JJDVUUJ305NONMRTR | |
|---|---|
DigiKey Part Number | 450-3312-2-ND - Tape & Reel (TR) 450-3312-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJDVUUJ305NONMRTR |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style J Lead |
Series | Operating Force 40gf |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Position 0.063" (1.6mm) |
Part Status Active | Pretravel 0.057" (1.45mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,605.00000 | ₩1,605 |
| 10 | ₩1,362.20000 | ₩13,622 |
| 25 | ₩1,267.08000 | ₩31,677 |
| 100 | ₩1,129.63000 | ₩112,963 |
| 250 | ₩1,046.55600 | ₩261,639 |
| 500 | ₩988.85800 | ₩494,429 |
| 1,000 | ₩936.06900 | ₩936,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ₩851.69444 | ₩3,066,100 |
| 7,200 | ₩813.01153 | ₩5,853,683 |
| 10,800 | ₩792.54407 | ₩8,559,476 |
| 18,000 | ₩768.91250 | ₩13,840,425 |