
4-435166-9 | |
|---|---|
DigiKey Part Number | 450-1886-ND |
Manufacturer | |
Manufacturer Product Number | 4-435166-9 |
Description | SW ROCKER DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Rocker Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.340" (8.64mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Sealed |
Number of Positions 4 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 24VDC | Length 0.480" (12.19mm) |
Actuator Type Rocker | Mechanical Life 7,000 Cycles |
Actuator Level Raised | Electrical Life 7,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |